help desk software
DATA SHEET

83139518

Crouzet Control

Microswitch - SPDT (DB/DM) - 5A 125VAC - Round (Pin Plunger) Actuator - 306gf Operating Force - IP67 - 0.5m Cable Length - Chassis Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
83139518
Alias/AKA:
831395CBB.5.0
RoHS:
Yes
HTS:
8536509040
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The 83139518 is microswitch with overtravell of 0.011" (0.3mm). Operating temperature range is from 0°C to 85°C.
Search Keywords:
83139518
IN STOCK: 87
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.800
$43.800
10
$39.414
$394.140
25
$37.443
$936.075
100
$31.299
$3,129.900
500
$29.734
$14,867.000
1,000 +
$23.633
$23,633.000
Tools/3D Models
Product Guides