help desk software
DATA SHEET

831B8

Crouzet Control

Reed Relays 24VDC 1.75KOhm 0.5A SPST-NC (19.05x7.87x6.98)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
831B8
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Dimension:
19.05 x 7.87 x 6.98 mm
Life Cycle:
Discontinued
Reed Relays 24VDC 1.75KOhm 0.5A SPST-NC (19.05x7.87x6.98)mm THT Dry
Search Keywords:
831B8
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.49
$28.490
3
$25.90
$77.700
25
$8.19
$204.750
100
$7.60
$760.000
250
$7.10
$1,775.000
500 +
$6.66
$3,330.000
Tools/3D Models
Product Guides