445C35E20M00000
CTS CorporationCrystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm Automotive 2-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
445C35E20M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
20 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Operating Temperature:
-20 to 70 °C
CTS CORP part 445C35E20M00000 is a high-quality crystal component designed for automotive applications. With a frequency of 20MHz and a tolerance of ±30ppm, this crystal offers exceptional accuracy and stability. It has a compact 2-pin SMD package, making it suitable for space-constrained designs. Additionally, its low 40Ohm impedance ensures efficient performance. This crystal is suitable for a wide range of automotive electronic systems, including navigation, communication, and engine control units. It comes in tape and reel packaging for easy handling and assembly.
Search Keywords:
445C35E20M00000
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3955
$395.500
3,000
$0.3747
$1,124.100
5,000
$0.3079
$1,539.500
8,000
$0.3013
$2,410.400
10,000
$0.2892
$2,892.000
15,000
$0.2821
$4,231.500
25,000
$0.2600
$6,500.000
50,000
+
$0.2561
$12,805.000
Product Guides
Product Changes