help desk software
DATA SHEET

ATS073B

CTS Corporation

Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS073B
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Standard Frequency:
7.3728 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-20 to 70 °C
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS073B
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2460
$24.600
1,000
$0.1909
$190.900
2,500
$0.1821
$455.250
5,000
$0.1517
$758.500
7,500
$0.1472
$1,104.000
25,000
$0.1267
$3,167.500
50,000
$0.1136
$5,680.000
100,000 +
$0.1119
$11,190.000
Tools/3D Models
Product Guides