help desk software

EPSA120050U-P6P-SZ

CUI Inc.

AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPSA120050U-P6P-SZ
RoHS:
Yes
HTS:
8504409510
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
12 VDC
Output Current:
0.5 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, PSE, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.53m (60.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
3.00 %
Load Regulation:
5.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc/3000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
59.8 x 26.6 x 46.1 mm
Dimensions L x W x H(in):
2.36 x 1.05 x 1.82 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Blades - Lvl V
Search Keywords:
EPSA120050UP6PSZ
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
SWI6-12-N-P6
SWI6-12-N-P6
VIEW PRODUCT
Tools/3D Models