Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PBO-1-S9-B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Regulated-Switching
Style:
Open Frame
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
9 VDC
Maximum Output Current:
0.111 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins
Dimension:
35.0(Max) x 18.0(Max) x 11.0(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - Open Frame - PCB Mount - DIL - 1 Watt - 9V @ 0.111A
Search Keywords:
PBO1S9B
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides