help desk software
DATA SHEET

PCN1-S24-S12-S

CUI Inc.

1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN1-S24-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.084 A
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PCN1S24S12S
  Possible Replacement options available.  See Alternatives
IN STOCK: 44
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$5.78
$92.480
64
$4.70
$300.800
112
$4.49
$502.880
256
$4.29
$1,098.240
512
$4.12
$2,109.440
1,008
$4.01
$4,042.080
2,512
$3.71
$9,319.520
5,008 +
$3.65
$18,279.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PEM1-S24-S12-S
PEM1-S24-S12-S
VIEW PRODUCT
Tools/3D Models
Product Guides