PCN1-S5-D15-S
CUI Inc.1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.033/-0.033 A, 1 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN1-S5-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.033/-0.033 A
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.033/-0.033 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PCN1S5D15S
Possible Replacement options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
16
Available in less than min:
1
Multiple:
16
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$5.50
$5.500
16
$5.00
$80.000
64
$4.86
$311.040
112
$4.65
$520.800
256
$4.47
$1,144.320
512
$4.29
$2,196.480
1,008
$4.19
$4,223.520
2,512
$3.62
$9,093.440
5,008
+
$3.57
$17,878.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models