help desk software
DATA SHEET

PCN1-S5-D5-M

CUI Inc.

1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.1/-0.1 A, 1 W, 4.5~5.5 Vdc Input Range

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN1-S5-D5-M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
0.1/-0.1 A
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.1/-0.1 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PCN1S5D5M
IN STOCK: 395
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.10
$55.500
25
$10.06
$251.500
50
$9.61
$480.500
100
$8.96
$896.000
250
$8.12
$2,030.000
500
$7.59
$3,795.000
1,000 +
$7.48
$7,480.000
Tools/3D Models
Product Guides