PCN2-S12-S12-S
CUI Inc.2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.167 A, 2 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN2-S12-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.167 A
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.167 A, 2 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PCN2S12S12S
Possible Replacement options available. See Alternatives
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
15
Available in less than min:
8
Multiple:
15
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$8.085
$8.085
15
$7.350
$110.250
30
$7.120
$213.600
60
$6.800
$408.000
105
$6.700
$703.500
255
$6.240
$1,591.200
510
$6.150
$3,136.500
1,005
$6.060
$6,090.300
2,505
+
$5.160
$12,925.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models