PCN2-S5-D12-S
CUI Inc.2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5 ~ 5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN2-S5-D12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.083/-0.083 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
19.6 x 7.2 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PCN2-S5-D12-S
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords:
PCN2S5D12S
Possible Replacement options available. See Alternatives
IN STOCK:
17
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$7.931
$7.931
15
$7.210
$108.150
30
$6.980
$209.400
60
$6.670
$400.200
105
$6.570
$689.850
255
$6.120
$1,560.600
510
$6.030
$3,075.300
1,005
$5.940
$5,969.700
2,505
+
$5.060
$12,675.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models