PDM1-S12-D15-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S12-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.033/0.033 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
19.5 x 6 x 9.34388mmmm
Output Type:
Fixed4399
Family:
PDM1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PDM1S12D15S
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models