PDM1-S12-S15-S
CUI Inc.DC-DC Converter - 15 VDC - 0.067 A - 1 W - 10.8~13.2 VDC Input Range - 6 Pin SIP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S12-S15-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.067 A
Life Cycle:
Discontinued & Replaced
DC-DC Converter - 15 VDC - 0.067 A - 1 W - 10.8~13.2 VDC Input Range - 6 Pin SIP
Search Keywords:
PDM1S12S15S
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
50
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models