PDM1-S15-S12-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 13.5~16.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S15-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
13.5 to 16.5Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.084 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 13.5~16.5 Vdc Input Range
Search Keywords:
PDM1S15S12S
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models