PDM1-S3-S3-S
CUI Inc.DC-DC Converter - 3.3 VDC - 0.303 A - 1 W - 2.97~3.63 VDC Input Range - 6 Pin SIP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S3-S3-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
2.97 to 3.63Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.303 A
Life Cycle:
Discontinued & Replaced
DC-DC Converter - 3.3 VDC - 0.303 A - 1 W - 2.97~3.63 VDC Input Range - 6 Pin SIP
Search Keywords:
PDM1S3S3S
This product is discontinued, but still in stock
IN STOCK:
42
Can Ship immediately
Minimum Order:
25
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models