PDM2-S12-D5-D
CUI Inc.2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5/-5 V, 200/-200 mA, dual Unregulated Output, Isolated Dc-Dc Converter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM2-S12-D5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
0.2/0.2 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5/-5 V, 200/-200 mA, dual Unregulated Output, Isolated Dc-Dc Converter
Search Keywords:
PDM2S12D5D
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
Minimum Order:
25
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models