PDM2-S12-S12-S
CUI Inc.2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM2-S12-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.167 A
Life Cycle:
Discontinued & Replaced
The CUI Inc part PDM2-S12-S12-S is a high-quality, 2 W DC-DC converter. With a 1:1 input range and single/dual unregulated outputs, this converter is versatile and reliable. Its 6-pin SIP design allows for easy installation and integration into various systems. The 1500 Vdc isolation ensures the safety and integrity of your power supply. Additionally, this converter is designed to operate in high-temperature environments, making it ideal for a wide range of applications. With a 12 Vdc output and an input range of 10.8~13.2 Vdc, this converter provides stable and efficient power delivery.
Search Keywords:
PDM2S12S12S
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Changes