PDM2-S24-D5-S
CUI Inc.DC-DC Converter - 5/-5 VDC - 0.2 A - 2 W - 21.6~26.4 VDC Input Range - 6 Pin SIP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM2-S24-D5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
0.2/0.2 A
Life Cycle:
Discontinued & Replaced
DC-DC Converter - 5/-5 VDC - 0.2 A - 2 W - 21.6~26.4 VDC Input Range - 6 Pin SIP
Search Keywords:
PDM2S24D5S
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
7
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Tools/3D Models