PDM2-S5-D12-S
CUI Inc.2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.083 A, 2 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM2-S5-D12-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.083/0.083 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
19.6 x 7 x 104388mmmm
Output Type:
Fixed4399
Family:
PDM2-S
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.083 A, 2 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDM2S5D12S
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Minimum Order:
25
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models