PDM2-S5-S12-S
CUI Inc.2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.17 A, 2 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM2-S5-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.167 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.17 A, 2 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDM2S5S12S
This product is discontinued, but still in stock
IN STOCK:
1,214
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$5.590
$139.750
50
+
$4.929
$246.450
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models