PDQ10-Q48-S15-D
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.666 A, 10 W, 18 ~ 75 Vdc
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ10-Q48-S15-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.666 A
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.666 A, 10 W, 18 ~ 75 Vdc
Search Keywords:
PDQ10Q48S15D
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$33.76
$33.760
5
$31.58
$157.900
12
$30.12
$361.440
36
$28.38
$1,021.680
108
$26.82
$2,896.560
252
$26.11
$6,579.720
504
+
$25.72
$12,962.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models