PDQ15-Q48-S5-D
CUI Inc.15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 3.0 A, 15 W, 18 ~ 75 Vdc
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ15-Q48-S5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
3 A
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 3.0 A, 15 W, 18 ~ 75 Vdc
Search Keywords:
PDQ15Q48S5D
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$39.05
$39.050
5
$35.10
$175.500
12
$34.12
$409.440
36
$32.76
$1,179.360
60
$31.51
$1,890.600
108
$30.73
$3,318.840
252
+
$30.27
$7,628.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models