PDQ2-D12-D15-S
CUI Inc.2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.067/-0.067 A, 2 W, 9~18 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ2-D12-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
Tube
Input Voltage:
9 to 18Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.067/-0.067 A
2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.067/-0.067 A, 2 W, 9~18 Vdc Input Range
Search Keywords:
PDQ2D12D15S
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
14
Available in less than min:
4
Multiple:
14
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$13.816
$13.816
14
$12.560
$175.840
28
$12.370
$346.360
56
$12.000
$672.000
112
$11.490
$1,286.880
252
$11.010
$2,774.520
504
$10.720
$5,402.880
1,008
+
$10.560
$10,644.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models