help desk software
DATA SHEET

PDQ2-D24-S3-S

CUI Inc.

DC-DC Converter - 3.3 VDC - 0.5 A - 2 W - 18~36 VDC Input Range - 8 Pin SIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ2-D24-S3-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Tube
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.5 A
DC-DC Converter - 3.3 VDC - 0.5 A - 2 W - 18~36 VDC Input Range - 8 Pin SIP
Search Keywords:
PDQ2D24S3S
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
14
Multiple:
14
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$11.25
$157.500
28
$11.08
$310.240
56
$10.75
$602.000
112
$10.29
$1,152.480
252
$9.86
$2,484.720
504
$9.60
$4,838.400
1,008 +
$9.46
$9,535.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PES1-S12-S3-M-TR
PES1-S12-S3-M-TR
VIEW PRODUCT
Tools/3D Models
Product Guides