PDQE10-Q48-S5-D
CUI Inc.DC-DC Converter - 10W - 5VDC - Input: 18 to 75VDC - PCB Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQE10-Q48-S5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
The PDQE10-Q48-S5-D is a high-quality DC-DC converter module from CUI Inc., designed to deliver precise and reliable power conversion in a compact form factor. This module features a wide input voltage range, advanced control circuitry for efficient operation, and overcurrent and overvoltage protection for added reliability. With a wide operating temperature range and industry-standard footprint, the PDQE10-Q48-S5-D is a versatile solution for a variety of applications where space and performance are critical considerations. Trust CUI Inc. for dependable power solutions that meet the demands of your next project.
Search Keywords:
PDQE10Q48S5D
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes