PDQE15-Q24-S24-D
CUI Inc.DC-DC Converter - 15W - 24VDC - Input: 9 to 36VDC - PCB Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQE15-Q24-S24-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
CUI Inc's PDQE15-Q24-S24-D is a high-performance DC-DC converter designed for applications that require a reliable and efficient power conversion solution. With a power output of 15W and a input voltage range of 9 to 36VDC, this converter is suitable for a wide range of industrial and commercial applications.The PDQE15-Q24-S24-D features a 24VDC output, making it ideal for powering various electronic devices and systems. Its PCB mount design ensures easy and secure installation, allowing for seamless integration into your existing PCB layout.Designed with efficiency in mind, this converter offers high conversion efficiency and low power dissipation, ultimately reducing energy consumption and minimizing heat generation. It also features over-current, over-voltage, and short-circuit protection to safeguard both the converter and the connected devices.Reliability and durability are at the core of this converter's design. With its robust construction and compliance with industry safety standards, you can trust the PDQE15-Q24-S24-D to deliver consistent and stable power in demanding operating conditions.Whether you are working on an industrial automation project, a telecommunications application, or any other project that requires a high-quality DC-DC converter, the PDQE15-Q24-S24-D from CUI Inc is a reliable and efficient choice.
Search Keywords:
PDQE15Q24S24D
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides