PDQE20-Q48-S24-D
CUI Inc.DC-DC Converter - 20W - 24VDC - Input: 18 to 75VDC - PCB Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQE20-Q48-S24-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
The PDQE20-Q48-S24-D is a high-quality and reliable DC-DC converter module from CUI Inc. This compact and efficient module features an input voltage range of 18 to 75 VDC, output voltage of 48 VDC, and an output current of 0.417 A. With a wide operating temperature range and high efficiency, this module is ideal for a variety of applications in industrial and telecommunications settings. It also comes equipped with overvoltage and short circuit protections for added safety and reliability. Trust in CUI Inc.'s PDQE20-Q48-S24-D for your power conversion needs.
Search Keywords:
PDQE20Q48S24D
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides