Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQE20-Q48-S5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
DC-DC Converter - 20W - 5VDC - Input: 18 to 75VDC - PCB Mount
Search Keywords:
PDQE20Q48S5D
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SSQ-120-01-L-D
Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch
SPBW06G-03
Module DC-DC 48VIN 1-OUT 3.3V 1.5A 6W 7-Pin SIP Module
SPBW06G-05
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module
PDQE20-Q48-S24-D
DC-DC Converter - 20W - 24VDC - Input: 18 to 75VDC - PCB Mount