help desk software
DATA SHEET

PDRA-120-24

CUI Inc.

AC/DC Power Supply - 1 Output - PFC, DIN Rail - 24V@5A - 120W .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDRA-120-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Number of Outputs:
1
Output Voltage:
24 VDC
Life Cycle:
Discontinued
The CUI Inc PDRA-120-24 is a highly efficient AC/DC power supply designed for industrial applications. With a single output and power factor correction (PFC) technology, this power supply ensures stable and reliable performance. The DIN Rail mounting feature allows for easy installation in various setups. The PDRA-120-24 offers 24V output at 5A, providing a total power output of 120W. Suitable for a wide range of industrial equipment, this power supply delivers excellent power regulation and protection.
Search Keywords:
PDRA12024
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides