PDS1-S12-D9-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056 A, 1 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S12-D9-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
2
Output Voltage:
9/-9 Vdc
Output Current:
0.056/0.056 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PDS1S12D9MTR
This product is discontinued, but still in stock
IN STOCK:
440
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.33
$41.650
25
$8.20
$205.000
50
$8.08
$404.000
125
$7.96
$995.000
250
$4.90
$1,225.000
375
$3.88
$1,455.000
500
+
$3.80
$1,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States