PDS1-S12-S5-S
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S12-S5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.6 x 6 x 10.164388mmmm
Output Type:
Fixed4399
Family:
PDS1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PDS1S12S5S
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
510
Ships today, if you order in
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
CR0805-FX-4022ELF
Thick Film Chip Resistor - 1/8 W - 40.2 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant ...
AFK107M25X16T-F
Aluminum Electrolytic Capacitors - SMD - Low ESR - 100uF ±20% - 25V - 7.7mm x 6.3mm Dia - ...
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W