PDS1-S15-S15-S
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S15-S15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
13.5 to 16.5Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.067 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.6 x 6 x 10.164388mmmm
Output Type:
Fixed4399
Family:
PDS1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
Search Keywords:
PDS1S15S15S
This product is discontinued, but still in stock
IN STOCK:
1,419
Can Ship immediately
Minimum Order:
43
Multiple:
43
Quantity
Unit Price
Ext. Price
43
$4.216
$181.288
86
$4.046
$347.956
129
$3.899
$502.971
258
$3.707
$956.406
516
$3.562
$1,837.992
1,032
$3.535
$3,648.120
2,537
$3.508
$8,899.796
5,031
+
$3.482
$17,517.942
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models