PDS1-S24-D5-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5/-5 Vdc, 0.1 A, 1 W, 21.6~26.4 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S24-D5-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
0.1/0.1 A
Life Cycle:
Discontinued & Replaced
The PDS1-S24-D5-M-TR from CUI Inc. is a highly efficient, high-performance 1 W DC-DC converter module with a wide input voltage range of 9 VDC to 36 VDC, ideal for a variety of industrial and telecommunications applications. This module features a compact size, high reliability, and meets international safety standards. With a temperature range of -40°C to +85°C and a surface-mount design, this module is suitable for use in harsh environments. The PDS1-S24-D5-M-TR is a reliable and cost-effective solution for your power conversion needs.
Search Keywords:
PDS1S24D5MTR
This product is discontinued, but still in stock
IN STOCK:
98
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$4.920
$246.000
100
$4.720
$472.000
250
$4.523
$1,130.750
500
$4.221
$2,110.500
1,000
$4.179
$4,179.000
2,500
$4.137
$10,342.500
5,000
+
$4.096
$20,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States