PDS1-S24-S12-S
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 21.6~26.4 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S24-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
43
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.083 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.6 x 6 x 10.164388mmmm
Output Type:
Fixed4399
Family:
PDS1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PDS1S24S12S
This product is discontinued, but still in stock
IN STOCK:
129
Can Ship immediately
Minimum Order:
43
Multiple:
43
Quantity
Unit Price
Ext. Price
43
$3.971
$170.753
86
$3.833
$329.638
129
$3.785
$488.265
258
$3.747
$966.726
516
$3.709
$1,913.844
1,032
$3.672
$3,789.504
2,537
$3.636
$9,224.532
5,031
+
$3.599
$18,106.569
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models