PDS1-S24-S15-M
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 21.6~26.4 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S24-S15-M
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.067 A
Output Power:
1 W
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
12.7 x 8.3 x 74388mmmm
Output Type:
Fixed4399
Family:
PDS1
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PDS1S24S15M
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
38
$6.14
$233.320
76
$5.87
$446.120
114
$5.78
$658.920
266
$5.41
$1,439.060
532
$5.32
$2,830.240
1,026
$5.24
$5,376.240
2,508
+
$5.07
$12,715.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models