PDS1-S5-D15-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 4.5~5.5 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S5-D15-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.033/0.033 A
Life Cycle:
Discontinued & Replaced
The CUI Inc PDS1-S5-D15-M-TR is a high-quality DC-DC converter that offers a power output of 1 W with a 1:1 input range. It has a single/dual unregulated output of 15/-15 Vdc and a current rating of 0.033 A. This surface-mountable converter features a wide input voltage range of 4.5~5.5 Vdc and a high temperature range, making it suitable for a variety of applications. With a 1500 Vdc isolation rating, it ensures safe and reliable operation.
Search Keywords:
PDS1S5D15MTR
This product is discontinued, but still in stock
IN STOCK:
500
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$5.09
$254.500
100
$4.90
$490.000
250
$4.67
$1,167.500
500
$4.41
$2,205.000
1,000
$4.35
$4,350.000
2,500
$4.32
$10,800.000
5,000
+
$4.28
$21,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States