help desk software
DATA SHEET

PDS1-S5-S5-D

CUI Inc.

1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S5-S5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
12.7 x 10.16 x 7.74388mmmm
Output Type:
Fixed4399
Family:
PDS1-D
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDS1S5S5D
  This product is not in stock and cannot be back-ordered
Minimum Order:
39
Multiple:
39
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PCN1-S5-S5-S
PCN1-S5-S5-S
VIEW PRODUCT
Tools/3D Models
Product Guides