PDS1-S5-S9-S
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S5-S9-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
0.111 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.6 x 6 x 10.164388mmmm
Output Type:
Fixed4399
Family:
PDS1-S
Life Cycle:
Discontinued & Replaced
The PDS1-S5-S9-S is a high-quality 1 W DC-DC converter from CUI Inc. With a compact 4-pin SIP package and a 1:1 input range of 4.5~5.5 Vdc, this converter is perfect for a wide range of applications. It offers a single unregulated output of 9 Vdc, with a maximum current of 0.11 A. The PDS1-S5-S9-S also features a high isolation voltage rating of 1500 Vdc, ensuring reliable and safe operation. Additionally, it can withstand high temperatures, making it suitable for use in harsh environments. Upgrade your power supply with the reliable and versatile PDS1-S5-S9-S DC-DC converter.
Search Keywords:
PDS1S5S9S
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
You may purchase in-stock quantity up to 39
Minimum Order:
43
Available in less than min:
39
Multiple:
43
Quantity
Unit Price
Ext. Price
1
$5.709
$5.709
43
$5.190
$223.170
86
$4.795
$412.370
129
$4.693
$605.397
258
$4.595
$1,185.510
516
$4.549
$2,347.284
1,032
$4.504
$4,648.128
2,537
$4.459
$11,312.483
5,031
+
$4.414
$22,206.834
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Changes