PDS2-S5-S3-M-TR
CUI Inc.2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.4 A, 1.32 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS2-S5-S3-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.4 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.4 A, 1.32 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDS2S5S3MTR
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
55
Ships today, if you order in
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States