PEM1-S15-S15-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM1-S15-S15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
13.5 to 16.5Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.067 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
Search Keywords:
PEM1S15S15S
This product is discontinued, but still in stock
IN STOCK:
1,494
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$6.431
$160.775
50
$5.758
$287.900
100
$5.457
$545.700
250
$5.173
$1,293.250
500
$4.828
$2,414.000
1,000
$4.745
$4,745.000
2,500
$4.709
$11,772.500
5,000
+
$4.674
$23,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models