PEM1-S5-D15-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM1-S5-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.033/0.033 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PEM1S5D15S
This product is discontinued, but still in stock
IN STOCK:
41
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.71
$33.550
25
$5.63
$140.750
100
$5.20
$520.000
250
$4.99
$1,247.500
500
$4.77
$2,385.000
1,000
$4.65
$4,650.000
2,500
$4.53
$11,325.000
5,000
+
$4.46
$22,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models