PEM1-S5-S12-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM1-S5-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.083 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
19.5 x 6 x 94388mmmm
Output Type:
Fixed4399
Family:
PEM1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PEM1S5S12S
This product is discontinued, but still in stock
IN STOCK:
51
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.572
$89.300
50
$3.536
$176.800
100
$3.501
$350.100
250
$3.466
$866.500
500
$3.431
$1,715.500
1,000
$3.397
$3,397.000
2,500
$3.363
$8,407.500
5,000
+
$3.329
$16,645.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models