PEM1-S5-S3-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, .303 A, 1 W.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM1-S5-S3-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.303 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
19.5 x 6 x 9.34388mmmm
Output Type:
Fixed4399
Family:
PEM1-S
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, .303 A, 1 W.
Search Keywords:
PEM1S5S3S
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
25
Available in less than min:
6
Multiple:
25
Quantity
Unit Price
Ext. Price
1
$6.501
$6.501
25
$5.910
$147.750
50
$5.460
$273.000
100
$5.340
$534.000
250
$5.230
$1,307.500
500
$5.180
$2,590.000
1,000
$5.130
$5,130.000
2,500
$5.070
$12,675.000
5,000
+
$5.020
$25,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models