PEM2-S12-S12-S
CUI Inc.2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM2-S12-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.167 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PEM2S12S12S
This product is discontinued, but still in stock
IN STOCK:
93
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$7.40
$185.000
50
$7.12
$356.000
100
$6.87
$687.000
250
$6.85
$1,712.500
500
$6.22
$3,110.000
1,000
$6.17
$6,170.000
2,500
+
$6.12
$15,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models