PES1-S12-S3-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.303 A, 1 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PES1-S12-S3-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.303 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.303 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PES1S12S3MTR
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3,000
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States