PES1-S5-S3-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PES1-S5-S3-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.303 A
Life Cycle:
Discontinued & Replaced
The PES1-S5-S3-M-TR is a compact and highly efficient surface mount piezoelectric buzzer from CUI Inc. This buzzer features a low profile design, making it ideal for space-constrained applications. With a rated voltage of 5V and a sound output of 80 dB, the PES1-S5-S3-M-TR delivers clear and audible alerts in various industrial and consumer electronic devices. Additionally, this buzzer is RoHS compliant and has a wide operating temperature range, ensuring reliable performance in diverse environmental conditions. Trust CUI Inc.'s PES1-S5-S3-M-TR for your buzzer needs, where quality and innovation meet.
Search Keywords:
PES1S5S3MTR
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
50
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$7.491
$7.491
50
$6.810
$340.500
100
$6.600
$660.000
250
$6.400
$1,600.000
500
$6.340
$3,170.000
1,000
$6.270
$6,270.000
2,500
$6.210
$15,525.000
5,000
+
$6.150
$30,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Changes