PQA30-D24-S24-T
CUI Inc.30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 1.25 A, 30 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQA30-D24-S24-T
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
1.25 A
Life Cycle:
Discontinued & Replaced
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 1.25 A, 30 W
Search Keywords:
PQA30D24S24T
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$76.74
$76.740
5
$68.24
$341.200
24
$60.53
$1,452.720
48
$59.62
$2,861.760
72
$58.72
$4,227.840
120
$57.84
$6,940.800
264
+
$56.51
$14,918.640
Please Note:
Item may be subject to tariff fee if shipping within the United States