PQA30-D24-S3-D
CUI Inc.30 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 6 A, 20 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQA30-D24-S3-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
6 A
Life Cycle:
Discontinued & Replaced
30 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 6 A, 20 W
Search Keywords:
PQA30D24S3D
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$65.88
$65.880
5
$58.58
$292.900
19
$55.08
$1,046.520
38
$51.96
$1,974.480
57
$51.17
$2,916.690
114
$50.41
$5,746.740
266
+
$49.65
$13,206.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models