PQA30-D24-S9-T
CUI Inc.30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 3.333 A, 30 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQA30-D24-S9-T
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
3.333 A
Life Cycle:
Discontinued & Replaced
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 3.333 A, 30 W
Search Keywords:
PQA30D24S9T
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States