PQD6-Q24-S15-D
CUI Inc.6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.4 A, 6 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQD6-Q24-S15-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.4 A
Life Cycle:
Discontinued & Replaced
6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.4 A, 6 W, 9~36 Vdc Input Range
Search Keywords:
PQD6Q24S15D
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$51.12
$51.120
5
$45.46
$227.300
19
$42.74
$812.060
38
$40.32
$1,532.160
57
$39.71
$2,263.470
114
$39.12
$4,459.680
266
+
$38.53
$10,248.980
Please Note:
Item may be subject to tariff fee if shipping within the United States